
* Images are for reference only
AXF6G3012
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AXF6G3012
- JLCPCB Part #
- C20301922
- Package
- SMD,P=0.4mm
- Description
- 0.4mm 1.5mm 2 30P 30V Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$1.7427
10+
$1.7007
30+
$1.6717
100+
$1.6426
Welcome back, may I help you?