
* Images are for reference only
XY-0.8-8PWT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-0.8-8PWT
- JLCPCB Part #
- C52190413
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.8mm 1 1.8mm 1x8P 2.7mm 30V 700mA 8 8.6mm 8P Beige Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1694
50+
$0.1340
150+
$0.1189
500+
$0.1000
2500+
$0.0915
4000+
$0.0865
Related Products
Welcome back, may I help you?