
* Images are for reference only
XYC-PT5E550AC-IC
Extended
- Manufacturer
- NEWOPTO
- MFR.Part #
- XYC-PT5E550AC-IC
- JLCPCB Part #
- C6081317
- Package
- Plugin,D=5mm
- Description
- -30℃~+85℃ 1V~10V 5.3mm 5.8mm 5mm Light Intensity Low power/sleep mode Plugin,D=5mm Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 505
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 495
In-stock Item Pricing
Qty Unit Price
1+
$0.2280
50+
$0.1754
150+
$0.1528
500+
$0.1247
2500+
$0.1121
5000+
$0.1046
Related Products
Welcome back, may I help you?