
* Images are for reference only
XYC-IR3A850AC-A2
Extended
- Manufacturer
- NEWOPTO
- MFR.Part #
- XYC-IR3A850AC-A2
- JLCPCB Part #
- C6081325
- Package
- Plugin,D=3mm
- Description
- -40℃~+85℃ 1.3V~1.6V 15mW/sr 30° 50mA 5V 60mW 850nm Plugin,D=3mm Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.1018
100+
$0.0787
300+
$0.0672
1000+
$0.0585
5000+
$0.0517
10000+
$0.0481
Related Products
Welcome back, may I help you?