
* Images are for reference only
XYC-IR5C940AC-X4
Extended
- Manufacturer
- NEWOPTO
- MFR.Part #
- XYC-IR5C940AC-X4
- JLCPCB Part #
- C6081283
- Package
- Plugin,D=5mm
- Description
- -40℃~+85℃ 1.3V~1.6V 100mA 100mW 18mW/sr 5V 60° 940nm Plugin,D=5mm Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.0954
100+
$0.0737
300+
$0.0629
1000+
$0.0549
5000+
$0.0483
10000+
$0.0451
Related Products
Welcome back, may I help you?