
* Images are for reference only
XY-ZH1.5-6A11
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-ZH1.5-6A11
- JLCPCB Part #
- C19271272
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1.5mm 1x6P 250V 2A 3.7mm 4.7mm 6 6P Brass PA66 Through Hole Tin UL94V-0 White Plugin,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1228
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1226
In-stock Item Pricing
Qty Unit Price
1+
$0.0282
200+
$0.0220
1000+
$0.0186
2000+
$0.0165
10000+
$0.0146
20000+
$0.0136
Related Products
Welcome back, may I help you?