
* Images are for reference only
XY-SH1.0-8A51
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-SH1.0-8A51
- JLCPCB Part #
- C19272011
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x8P 2mm 3.6mm 4.9mm 50V 8 8P Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2726
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2615
In-stock Item Pricing
Qty Unit Price
1+
$0.1144
50+
$0.0906
150+
$0.0785
1500+
$0.0695
3000+
$0.0624
4500+
$0.0587
Related Products
Welcome back, may I help you?