
* Images are for reference only
PM1.27-US2S-16A
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- PM1.27-US2S-16A
- JLCPCB Part #
- C36499282
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 2x16P 32P 4.3mm Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.3779
50+
$0.2988
150+
$0.2651
500+
$0.2229
2500+
$0.2041
5000+
$0.1928
Related Products