
* Images are for reference only
XY-PH2.0-3A61
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-PH2.0-3A61
- JLCPCB Part #
- C19272096
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 100V 1x3P 2A 2mm 3 3P 5.58mm 7.55mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21695
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20894
In-stock Item Pricing
Qty Unit Price
1+
$0.0372
50+
$0.0288
150+
$0.0243
1000+
$0.0214
2000+
$0.0190
5000+
$0.0177
Related Products
Welcome back, may I help you?