
* Images are for reference only
XY-PH2.0-2A11
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-PH2.0-2A11
- JLCPCB Part #
- C19271335
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2A 2P 2mm 2mm 4.7mm 6.05mm Brass PA66 Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13219
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 13196
In-stock Item Pricing
Qty Unit Price
1+
$0.0069
50+
$0.0054
150+
$0.0046
500+
$0.0041
2000+
$0.0037
4000+
$0.0034
Related Products
Welcome back, may I help you?