
* Images are for reference only
XY-GH1.25-3A51
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-GH1.25-3A51
- JLCPCB Part #
- C19272069
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x3P 3.3mm 4.6mm 4.8mm 50V 6 6P Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1674
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1634
In-stock Item Pricing
Qty Unit Price
1+
$0.0766
50+
$0.0605
150+
$0.0526
1000+
$0.0465
2000+
$0.0417
5000+
$0.0393
Related Products
Welcome back, may I help you?