
* Images are for reference only
XUTS-2218-0127
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XUTS-2218-0127
- JLCPCB Part #
- C19193804
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 22P Female Harpoon Pin (Metal) SATA Surface Mount,Vertical SMD,P=1.27mm Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2559
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2341
In-stock Item Pricing
Qty Unit Price
1+
$0.4656
10+
$0.3625
50+
$0.3190
100+
$0.2642
500+
$0.2401
1000+
$0.2256
Related Products
Welcome back, may I help you?