
* Images are for reference only
XDWF-1015WT-02P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDWF-1015WT-02P
- JLCPCB Part #
- C7527631
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1A 1mm 1x2P 2 2P 3.4mm 30V 5.2mm Copper LCP Surface Mount, Right Angle Tin SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.0590
100+
$0.0466
300+
$0.0403
2000+
$0.0359
4000+
$0.0322
10000+
$0.0302
Related Products
Welcome back, may I help you?