
* Images are for reference only
XH2.54-6PWZ-MR
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- XH2.54-6PWZ-MR
- JLCPCB Part #
- C53134179
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 17.5mm 1x6P 2.5mm 250V 3A 5.75mm 6 6P 7mm Beige Copper alloy LCP Right Angle Tin UL94V-0 XH 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 125
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 125
In-stock Item Pricing
Qty Unit Price
1+
$0.1306
50+
$0.1034
150+
$0.0899
400+
$0.0797
2400+
$0.0715
4800+
$0.0674
Related Products
Welcome back, may I help you?