
* Images are for reference only
PH2.0-01-03PZD
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PH2.0-01-03PZD
- JLCPCB Part #
- C49286570
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 1x3P 2.8mm 2mm 2mm 3.9mm 3P Black Brass Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 514
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 514
In-stock Item Pricing
Qty Unit Price
1+
$0.0364
200+
$0.0286
600+
$0.0241
2000+
$0.0215
10000+
$0.0193
20000+
$0.0180
Related Products
Welcome back, may I help you?