
* Images are for reference only
XH2.54-2PWZ-MR
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- XH2.54-2PWZ-MR
- JLCPCB Part #
- C53134175
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 250V 2P 3A 5.75mm 7.5mm 7mm Beige Copper alloy LCP Right Angle Tin UL94V-0 XH 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 408
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 407
In-stock Item Pricing
Qty Unit Price
1+
$0.0381
100+
$0.0373
400+
$0.0368
800+
$0.0362
Related Products
Welcome back, may I help you?