
* Images are for reference only
WAFER-ZH1.5-3PWB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-ZH1.5-3PWB
- JLCPCB Part #
- C3029423
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 1A 1x3P 250V 3 3.8mm 3P 6mm 7.5mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin ZH SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.0826
50+
$0.0651
150+
$0.0564
1500+
$0.0484
3000+
$0.0431
4500+
$0.0405
Related Products
Welcome back, may I help you?