
* Images are for reference only
WAFER-XH2.54-11PWZ
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-XH2.54-11PWZ
- JLCPCB Part #
- C5359648
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 11 11P 1x11P 2.5mm 250V 2A 30mm 5.9mm 7.32mm Brass PA66 Right Angle Tin UL94V-0 White XH 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 945
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 945
In-stock Item Pricing
Qty Unit Price
1+
$0.0683
100+
$0.0541
500+
$0.0468
1000+
$0.0416
5000+
$0.0372
10000+
$0.0351
Related Products
Welcome back, may I help you?