
* Images are for reference only
FH2.54-06-17PWS
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FH2.54-06-17PWS
- JLCPCB Part #
- C49286724
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x17P 3.2mm 34P 3A 8.5mm Brass Gold Right Angle Side Square Hole Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 310
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 310
In-stock Item Pricing
Qty Unit Price
1+
$1.0435
10+
$0.8454
30+
$0.7456
80+
$0.6473
480+
$0.5894
960+
$0.5588
Related Products