
* Images are for reference only
WAFER-SH1.0-9PLB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-SH1.0-9PLB
- JLCPCB Part #
- C3029339
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 1 11.35mm 1A 1mm 1x9P 3.05mm 4.4mm 50V 9 9P Auxiliary Solder Pin Beige Brass LCP SH Surface Mount,Vertical Tin SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1449
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1448
In-stock Item Pricing
Qty Unit Price
1+
$0.1460
50+
$0.1160
150+
$0.1009
1500+
$0.0872
3000+
$0.0781
4500+
$0.0736
Related Products
Welcome back, may I help you?