
* Images are for reference only
WAFER-MX3.0-18PZZ
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-MX3.0-18PZZ
- JLCPCB Part #
- C19077244
- Package
- Plugin,P=3mm
- Description
- -25℃~+85℃ 11mm 18P 2 2x9P 30mm 3mm 3mm 5A 600V 8.8mm 9 Black Copper alloy Micro-Fit(MX 3.0) PA66 Through Hole Tin UL94V-0 With post Plugin,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 188
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 188
In-stock Item Pricing
Qty Unit Price
1+
$0.5139
10+
$0.4076
30+
$0.3609
200+
$0.3029
400+
$0.2787
1000+
$0.2626
Related Products
Welcome back, may I help you?