
* Images are for reference only
TYPEC-319DDS-ACP16
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- TYPEC-319DDS-ACP16
- JLCPCB Part #
- C2982540
- Package
- SMD
- Description
- -25℃~+85℃ 1 10000 times 3A 5V 9.34mm Black Female Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 257
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 257
In-stock Item Pricing
Qty Unit Price
1+
$1.0597
10+
$0.8718
30+
$0.7691
100+
$0.6519
500+
$0.5684
1000+
$0.5459
Related Products
Welcome back, may I help you?