
* Images are for reference only
WAFER-MX1.25-7PLB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-MX1.25-7PLB
- JLCPCB Part #
- C3029355
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 13.75mm 1A 1x7P 4.3mm 4.7mm 7 7P Auxiliary Solder Pin Beige Brass LCP PicoBlade(MX 1.25) Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1984
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1844
In-stock Item Pricing
Qty Unit Price
1+
$0.0972
50+
$0.0765
150+
$0.0660
1500+
$0.0567
3000+
$0.0505
4500+
$0.0474
Related Products
Welcome back, may I help you?