
* Images are for reference only
WAFER-MX1.25-6PCB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-MX1.25-6PCB
- JLCPCB Part #
- C3029390
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1.95mm 12.65mm 1A 1x6P 30V 5.5mm 6 6P Auxiliary Solder Pin Black Brass LCP PicoBlade(MX 1.25) Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1592
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1578
In-stock Item Pricing
Qty Unit Price
1+
$0.2144
50+
$0.1711
150+
$0.1526
500+
$0.1295
2500+
$0.1139
5000+
$0.1078
Related Products
Welcome back, may I help you?