
* Images are for reference only
WAFER-HY2.0-5PZZ-Y62
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-HY2.0-5PZZ-Y62
- JLCPCB Part #
- C42441178
- Package
- Plugin,P=2mm
- Description
- -45℃~+85℃ 1 12mm 1x5P 200V 2A 2mm 5 5.1mm 5P 8mm Beige Copper alloy HY PA66 Through Hole Tin UL94V-2 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1496
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1496
In-stock Item Pricing
Qty Unit Price
1+
$0.0478
100+
$0.0378
300+
$0.0328
2000+
$0.0291
4000+
$0.0260
10000+
$0.0246
Related Products
Welcome back, may I help you?