
* Images are for reference only
WAFER-HY2.0-2PWZ
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-HY2.0-2PWZ
- JLCPCB Part #
- C5359627
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+150℃、-40℃~+85℃、-40℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃ -、-、-、-、-、-、-、-、-、-、-、- -、-、-、-、-、-、-、-、-、-、-、- 0.5mm、2mm、2.5mm、2.5mm、2.5mm、2.5mm、2.5mm、2.5mm、2.5mm、2.5mm、2.5mm、2.5mm、2.5mm 1x2P、1x3P、1x2P、1x3P、1x4P、1x8P、1x10P、1x2P、1x3P、1x10P、1x7P、1x10P 1、1、1、1、1、1、1、1、1、1、1、1 250V、250V、250V、250V、250V、250V、250V、250V、250V、250V、250V、250V 2P、3P、2P、3P、4P、8P、10P、2P、3P、10P、7P、10P 2、2、2、3、3
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 242
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 242
In-stock Item Pricing
Qty Unit Price
1+
$0.0193
500+
$0.0150
2000+
$0.0126
4000+
$0.0112
24000+
$0.0100
50000+
$0.0093
Related Products
Welcome back, may I help you?