
* Images are for reference only
WAFER-HA2.54-5PWZ-H62
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-HA2.54-5PWZ-H62
- JLCPCB Part #
- C22390495
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 15mm 1x5P 2.5mm 250V 3A 5 5P 6.37mm 7.17mm Copper alloy PA66 Right Angle Tin UL94V-2 XHB Yellow Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1995
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1995
In-stock Item Pricing
Qty Unit Price
1+
$0.0832
50+
$0.0662
150+
$0.0577
500+
$0.0514
2500+
$0.0463
5000+
$0.0437
Related Products
Welcome back, may I help you?