
* Images are for reference only
DA-10-R-T
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DA-10-R-T
- JLCPCB Part #
- C7587916
- Package
- Plugin,P=2.54mm
- Description
- 10 2.54mm 24V 25mA 3,000 Cycles Piano Key Red SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 199
Minimum: 1
Full Reel: 17
$0.01
Add To List
Available Order Qty: 199
In-stock Item Pricing
Qty Unit Price
1+
$1.0259
10+
$0.8477
34+
$0.7514
102+
$0.6406
493+
$0.5924
1003+
$0.5700
Related Products
Welcome back, may I help you?