
* Images are for reference only
WAFER-HA2.54-5PWB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-HA2.54-5PWB
- JLCPCB Part #
- C3029497
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 17.5mm 1x5P 2.5mm 250V 3A 5 5P 6.2mm 7.8mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin XHB SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 119
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 119
In-stock Item Pricing
Qty Unit Price
1+
$0.1414
50+
$0.1115
150+
$0.0964
700+
$0.0830
2800+
$0.0740
4900+
$0.0695
Related Products
Welcome back, may I help you?