
* Images are for reference only
WAFER-DF1.25-34PLB-GYR
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-DF1.25-34PLB-GYR
- JLCPCB Part #
- C20617131
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1.25mm 150V 17 1A 2 2x17P 34P 46.75mm 5mm 7.25mm Auxiliary Solder Pin Beige Brass PA6T Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 998
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 998
In-stock Item Pricing
Qty Unit Price
1+
$0.5814
10+
$0.4690
30+
$0.4128
100+
$0.3566
500+
$0.3229
1000+
$0.3052
Related Products
Welcome back, may I help you?