
* Images are for reference only
DSPV-08-LD-GET
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DSPV-08-LD-GET
- JLCPCB Part #
- C7471381
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 24V 25mA 3,000 Cycles 8 Black Piano Key SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 23
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.3655
10+
$1.1283
23+
$0.9985
92+
$0.8526
506+
$0.7869
989+
$0.7581
Related Products
Welcome back, may I help you?