
* Images are for reference only
TYPEC-513L-ACP24
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- TYPEC-513L-ACP24
- JLCPCB Part #
- C2982541
- Package
- SMD
- Description
- -55℃~+85℃ 1 10000 times 12mm 24P 5A 5V Black Female Surface Mount,Vertical Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 94
In-stock Item Pricing
Qty Unit Price
1+
$1.5171
10+
$1.2555
30+
$1.1110
250+
$0.9472
500+
$0.8750
1000+
$0.8429
Related Products
Welcome back, may I help you?