
* Images are for reference only
PH1.27-02-03PWS
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PH1.27-02-03PWS
- JLCPCB Part #
- C41360875
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 1mm 2 2x3P 4mm 6P Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1215
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1210
In-stock Item Pricing
Qty Unit Price
1+
$0.0745
50+
$0.0589
150+
$0.0512
500+
$0.0452
2000+
$0.0406
4000+
$0.0383