
* Images are for reference only
TYPEC-323-ACP16D25
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- TYPEC-323-ACP16D25
- JLCPCB Part #
- C2982536
- Package
- SMD
- Description
- -25℃~+85℃ 1 10000 times 16P 5A 5V 8mm Black Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 255
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 255
In-stock Item Pricing
Qty Unit Price
1+
$0.3517
10+
$0.3436
30+
$0.3388
100+
$0.3324
Related Products
Welcome back, may I help you?