
* Images are for reference only
NH1.0-3PLT-MR
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- NH1.0-3PLT-MR
- JLCPCB Part #
- C53134240
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x3P 3 3.63mm 3P 4.4mm 50V 5mm Beige Copper alloy PA6T Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 960
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 960
In-stock Item Pricing
Qty Unit Price
1+
$0.1112
50+
$0.0884
150+
$0.0771
1000+
$0.0685
2000+
$0.0617
5000+
$0.0584
Related Products
Welcome back, may I help you?