
* Images are for reference only
TYPEC-300D-BCP16H100
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- TYPEC-300D-BCP16H100
- JLCPCB Part #
- C5454946
- Package
- Plugin
- Description
- -55℃~+85℃ 1 10000 times 10mm 16P 5A Black Female Through Hole Type-C USB 3.1 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 367
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 364
In-stock Item Pricing
Qty Unit Price
1+
$0.5563
10+
$0.4483
30+
$0.3951
100+
$0.3402
500+
$0.3080
1000+
$0.2919
Related Products
Welcome back, may I help you?