
* Images are for reference only
HA2.54-5PLT
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- HA2.54-5PLT
- JLCPCB Part #
- C52037470
- Package
- SMD,P=2.5mm
- Description
- -40℃~+85℃ 1 17.4mm 1x5P 2.5mm 250V 3A 5 5P 6mm 7.9mm Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 XHB SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.1303
50+
$0.1037
150+
$0.0905
500+
$0.0805
2500+
$0.0724
5000+
$0.0683
Related Products
Welcome back, may I help you?