
* Images are for reference only
TYPEC-251Y-ARP6L65
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- TYPEC-251Y-ARP6L65
- JLCPCB Part #
- C5250054
- Package
- SMD
- Description
- -45℃~+85℃ 1 20V 3,000 Cycles 3A 6.5mm Black Female Surface Mount,Vertical Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 468
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 458
In-stock Item Pricing
Qty Unit Price
1+
$0.0768
100+
$0.0618
300+
$0.0543
1250+
$0.0467
5000+
$0.0422
10000+
$0.0399
Related Products
Welcome back, may I help you?