
* Images are for reference only
TYPEC-250-BRP6L68
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- TYPEC-250-BRP6L68
- JLCPCB Part #
- C2982533
- Package
- SMD
- Description
- -20℃~+85℃ 1 3A 5,000 times 5V 6.8mm 6P Female Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1719
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1700
In-stock Item Pricing
Qty Unit Price
1+
$0.0652
100+
$0.0522
300+
$0.0456
1500+
$0.0399
4500+
$0.0360
10500+
$0.0341
Related Products
Welcome back, may I help you?