
* Images are for reference only
PHB2.0-02-12PWZ
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PHB2.0-02-12PWZ
- JLCPCB Part #
- C19077318
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 10.1mm 12P 14mm 2 250V 2mm 2mm 2x6P 3A 6 8mm Beige Copper alloy PA46 Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 466
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 453
In-stock Item Pricing
Qty Unit Price
1+
$0.1761
50+
$0.1392
150+
$0.1234
1000+
$0.1037
2000+
$0.0950
5000+
$0.0897
Related Products
Welcome back, may I help you?