
* Images are for reference only
PH1.27-01-11PZD
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PH1.27-01-11PZD
- JLCPCB Part #
- C41360846
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 11P 1A 1mm 1x11P 2.3mm 3.9mm Black Brass Gold Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 185
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 185
In-stock Item Pricing
Qty Unit Price
1+
$0.1065
50+
$0.0848
150+
$0.0738
1000+
$0.0658
2000+
$0.0591
5000+
$0.0559
Welcome back, may I help you?