
* Images are for reference only
PH2.0-5PWZ-MR
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PH2.0-5PWZ-MR
- JLCPCB Part #
- C53134198
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+125℃ 1 12mm 1x5P 200V 2A 2mm 4.75mm 5 5P 6mm Beige Copper alloy LCP PH Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.0936
50+
$0.0744
200+
$0.0649
400+
$0.0576
2400+
$0.0520
5000+
$0.0491
Related Products
Welcome back, may I help you?