
* Images are for reference only
PH1.27-03-20PWD
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PH1.27-03-20PWD
- JLCPCB Part #
- C41429011
- Package
- SMD,P=1.27(Staggered pins)
- Description
- -40℃~+105℃ 1 1.27mm 1A 1mm 1x20P 20P 4mm Black Brass Gold Pin Header Right Angle SMD,P=1.27(Staggered pins) Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 240
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 240
In-stock Item Pricing
Qty Unit Price
1+
$0.2547
50+
$0.2001
300+
$0.1766
600+
$0.1473
2400+
$0.1343
5100+
$0.1266
Related Products
Welcome back, may I help you?