
* Images are for reference only
PH1.0-02-20PWS
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PH1.0-02-20PWS
- JLCPCB Part #
- C41361001
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1mm 1mm 1mm 2 2mm 2x20P 40P 750mA Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 117
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 117
In-stock Item Pricing
Qty Unit Price
1+
$0.9966
10+
$0.8076
30+
$0.7139
100+
$0.6203
500+
$0.5637
1000+
$0.5347
Welcome back, may I help you?