
* Images are for reference only
860-80-032-10-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 860-80-032-10-001101
- JLCPCB Part #
- C6839156
- Package
- Plugin,P=1mm
- Description
- -55℃~+125℃ 1 150V 1A 1mm 32P Black Brass Through Hole Tin Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9860
160+
$3.5861
480+
$3.4654
960+
$3.4076
Related Products