
* Images are for reference only
PH1.0-01-02PZD
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PH1.0-01-02PZD
- JLCPCB Part #
- C30607484
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 1 1mm 1mm 1x2P 2P 2mm 2mm 750mA Black Gold Phosphor bronze Pin Header Through Hole Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$0.0827
50+
$0.0659
150+
$0.0574
500+
$0.0509
2500+
$0.0460
5000+
$0.0434
Related Products
Welcome back, may I help you?