
* Images are for reference only
PHB2.0-02-16PWZ
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PHB2.0-02-16PWZ
- JLCPCB Part #
- C19077320
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 10.1mm 16P 18mm 2 250V 2mm 2mm 2x8P 3A 8 8mm Beige Copper alloy PA46 Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 422
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 407
In-stock Item Pricing
Qty Unit Price
1+
$0.2297
50+
$0.1826
150+
$0.1623
1000+
$0.1371
2000+
$0.1258
5000+
$0.1190
Related Products