
* Images are for reference only
MX1.25-3PZZ-MR
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- MX1.25-3PZZ-MR
- JLCPCB Part #
- C53134215
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x3P 3 3.2mm 3P 5.55mm 7mm Beige Copper alloy LCP PicoBlade(MX 1.25) Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 775
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 775
In-stock Item Pricing
Qty Unit Price
1+
$0.0989
50+
$0.0787
150+
$0.0685
900+
$0.0610
2700+
$0.0549
5400+
$0.0520
Related Products
Welcome back, may I help you?