
* Images are for reference only
MX1.25-7PWT
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- MX1.25-7PWT
- JLCPCB Part #
- C52037391
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.25mm 125V 13.5mm 1A 1x7P 3.2mm 5.2mm 7 7P Auxiliary Solder Pin Beige Brass LCP PicoBlade(MX 1.25) Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1348
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1343
In-stock Item Pricing
Qty Unit Price
1+
$0.0678
100+
$0.0539
300+
$0.0470
2000+
$0.0418
4000+
$0.0376
10000+
$0.0356
Related Products
Welcome back, may I help you?