
* Images are for reference only
HY2.0-4PWZ-MR
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- HY2.0-4PWZ-MR
- JLCPCB Part #
- C53134211
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+125℃ 1 10mm 1x4P 200V 2A 2mm 4 4P 5.1mm 8mm Beige Copper alloy HY LCP Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 285
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 285
In-stock Item Pricing
Qty Unit Price
1+
$0.0887
50+
$0.0703
150+
$0.0611
400+
$0.0542
2400+
$0.0487
4800+
$0.0459
Related Products
Welcome back, may I help you?